• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 12xST OS2 ST 1 U

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for number of couplings/adapters: 24
  • With number of couplings/adapters: 12
  • With front plate: Yes
  • With housing: Yes
  • With pigtails: Yes
  • Mounting type 482.6 mm (19 inch) installation
Product type

FO splice box

ST

Singlemode OS2

Rack unit

1 U

Factory colour

Grey

Length

44 mm

Width

231 mm

Height

482 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294626 Rutenbeck 12xST OS2 ST 1 U

Description

Splicebox, extendable, 19Zoll/1HE, 12xST, OS2, metal, powder-coated steel sheet casing, factory port marking, with slide extension, retraction depth approx. 20 cm, can be tilted downwards when open, can be locked with knurled screws, 40 mm resettable box, splice box for holding 12 or 24 pigtails, can be equipped with max. 4 spliceboxes (fixed), inserted crimp spliceholder Ready for splicing with offset and inserted pigtails incl. 12 x ST ceramic couplings, SC fiber pigtails E9/125 Ám, 2 m, SM PC, grade B, with measurement protocol for all fibers incl. serial number, 12 mounted blanking plugs, 4 x rear PG16 screw joints (2 x right/left each), 1 x PG16 screw connection included in delivery, light gray (similar to RAL 7035)

This text is machine translated.