• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 17010653 Adapter Socket Pure white 1 pc(s)

Image similar
Product type
Adapter
Connector type
Socket
Connection
Socket
Type
HDMI
Factory colour
Pure white
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rutenbeck communication adapter keystone KMK-HDMI rw

  • Adapter
  • Socket

Technical specifications

  • Fastening method: Fixing with screw
  • Labeling field: Without labeling field
  • Halogen-free: Yes
  • Printed: no.
  • With hinged lid: no.
  • With dust protection: no.
  • Mounting type: Flush-mounted
  • Bearing ring: Yes
  • Composition: Base element
Type

HDMI

Product type

Adapter

Connector type

Socket

Factory colour

Pure white

Connection

Socket

Manufacturer part #

17010653

Type

KMK-HDMI rw

Content

1 pc(s)

Width

1.47 cm

Length

1.93 cm

Seal type

Snap-in

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297558 Rutenbeck 17010653 Adapter Socket Pure white 1 pc(s)

Description

keystone module, HDMI, for mounting adapter KMK-MA Up and further adapters with standard keystone opening, pure white (similar to RAL 9010)

This text is machine translated.

What kind of AV Connectors are you looking for?