• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 24 x LC-D OM3 aqua FO splice box 24 ports 1 U

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

FO splice box

Port

24 ports

Rack unit

1 U

Factory colour

Black

Length

245 mm

Width

482 mm

Height

44 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2744321 Rutenbeck 24 x LC-D OM3 aqua FO splice box 24 ports 1 U

User & Safety Instructions

User & Safety Instructions 2744321 Rutenbeck 24 x LC-D OM3 aqua FO splice box 24 ports 1 U

Description

Basic line splicebox, extendable, 19"smaller than br/greater than/1HE, 24xLC-D, OM3, Aqua powder-coated steel casing Factory-port identification Extendable drawer solution in the open condition inclined downward with snap closure on front side (Push-Pull) with 4 splice cartridges for the admission of 12 or 24 pigtail inserted Crimp splice holder prepared with in 12-pc - bundle inserted pigtails inclusive of 22 x LC-D-ceramic couplings 48 LC-fiber pigments G50/125 µm, 2 m, MM PC, Grade C with measuring protocol for all fibers incl. Serial number 2 x PG13,5/M20-screw joints (each 2 x right/left) 1 x PG13.5/M20-screw connection included in delivery black (similar to RAL 9005)

This text is machine translated.