• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 24 x LC-D OS2 grün FO splice box 24 ports LC Equipped 1 U

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

FO splice box

LC

Patch panel design

Equipped

Pigtail

Port

24 ports

Singlemode OS2

Fibre type

9/125 µ

Cable feed

reverse

Rack unit

1 U

Factory colour

Grey

Length

44 mm

Width

231 mm

Height

482 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2754965 Rutenbeck 24 x LC-D OS2 grün FO splice box 24 ports LC Equipped 1 U

User & Safety Instructions

User & Safety Instructions 2754965 Rutenbeck 24 x LC-D OS2 grün FO splice box 24 ports LC Equipped 1 U

Description

Basic Line Splice Box, extendable, 19"less than br/greater than/1HE, 24xLC-D, OS2 APC, Green powder-coated steel casing Factory port marking Removable drawer solution in the open condition inclined downward with snap closure on front side (push-pull) with 4 splice cartridges for the admission of 12 or 24 pigtails inserted crimp splice holder prepared with 12 pc set of pigtails including 22 x LC-D ceramic couplings 48 LC fiber pigments E9/125 µm, 2 m, MM PC, Grade C with measuring protocol for all fibers incl. Serial number 2 x PG13,5/M20-screw joints (each 2 x right/left) 1 x PG13.5/M20-screw connection included in delivery black (similar to RAL 9005)

This text is machine translated.