User & Safety Instructions 2292627 Rutenbeck 24xLC-D OM3 aqua LC Equipped 1 U
Description
Splicebox, extendable, 19Zoll/1HE, 24xLC-D, OM3, aqua, powder-coated steel sheet casing, factory port identification, with slide extension, extraction depth approx. 20 cm, can be tilted downwards when open, can be closed with knurled screws, 40 mm resettable box, 2 splice boxes for holding 12 or 24 pigtails, can be fitted with max. 4 spliceboxes (fixed), inserted spliceholder Ready to splice with offset and inserted pigtails including 24 x LC-D ceramic couplings, LC fiber pigtails G50/125 Ám, 2 m, MM PC, grade B, with measurement protocol for all fibers incl. serial number, 4 x rear-side PG16 screw connections (2 x right/left each), 1 x PG16 screw connection included in delivery, light gray (similar to RAL 7035)
This text is machine translated.
Description
Splicebox, extendable, 19Zoll/1HE, 24xLC-D, OM3, aqua, powder-coated steel sheet casing, factory port identification, with slide extension, extraction depth approx. 20 cm, can be tilted downwards when open, can be closed with knurled screws, 40 mm resettable box, 2 splice boxes for holding 12 or 24 pigtails, can be fitted with max. 4 spliceboxes (fixed), inserted spliceholder Ready to splice with offset and inserted pigtails including 24 x LC-D ceramic couplings, LC fiber pigtails G50/125 Ám, 2 m, MM PC, grade B, with measurement protocol for all fibers incl. serial number, 4 x rear-side PG16 screw connections (2 x right/left each), 1 x PG16 screw connection included in delivery, light gray (similar to RAL 7035)