User & Safety Instructions 2296092 Rutenbeck 24xLC-D OS2 blau LC Equipped 1 U
Description
Splicebox, extendable, 19Zoll/1HE, 24xLC-D, OS2, blue, powder-coated steel sheet casing, factory port identification, with slide extension, pull-out depth approx. 20 cm, can be tilted downwards when open, can be closed with knurled screws, 40 mm resettable box, 2 splice boxes for holding 12 or 24 pigtails, can be fitted with max. 4 spliceboxes (fixed), inserted splice holder Ready to splice with offset and inserted pigtails incl. 24 x LC-D - ceramic couplings, LC fiber pigtails E9/125 Ám, 2 m, SM PC, grade B, with measurement protocol for all fibers incl. serial number, 4 x rear-side PG16 screw connections (2 x right/left each), 1 x PG16 screw connection included in delivery, light gray (similar to RAL 7035)
This text is machine translated.
Description
Splicebox, extendable, 19Zoll/1HE, 24xLC-D, OS2, blue, powder-coated steel sheet casing, factory port identification, with slide extension, pull-out depth approx. 20 cm, can be tilted downwards when open, can be closed with knurled screws, 40 mm resettable box, 2 splice boxes for holding 12 or 24 pigtails, can be fitted with max. 4 spliceboxes (fixed), inserted splice holder Ready to splice with offset and inserted pigtails incl. 24 x LC-D - ceramic couplings, LC fiber pigtails E9/125 Ám, 2 m, SM PC, grade B, with measurement protocol for all fibers incl. serial number, 4 x rear-side PG16 screw connections (2 x right/left each), 1 x PG16 screw connection included in delivery, light gray (similar to RAL 7035)