• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 24xSC-D OM4 vio SC Equipped 1 U

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • APC type: no.
  • Suitable for number of couplings/adapters: 24
  • With number of couplings/adapters: 24
  • With front plate: Yes
  • With housing: Yes
  • With pigtails: Yes
  • Mounting type 482.6 mm (19 inch) installation
Product type

FO splice box

SC

Patch panel design

Equipped

Duplex

Multimode

Fibre type

50/125 µ

Cable feed

reverse

Rack unit

1 U

Factory colour

Grey

Violet

Length

321 mm

Width

483 mm

Height

44 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297575 Rutenbeck 24xSC-D OM4 vio SC Equipped 1 U

Description

Splicebox, extendable, 19Zoll/1HE, 24xSC-D, OM4, erika, powder-coated steel sheet casing, factory port identification, with slide extension, retraction depth approx. 20 cm, can be tilted downwards when open, can be closed with knurled screws, 40 mm resettable box, 2 spliceboxes for holding 12 or 24 pigtails, can be fitted with max. 4 spliceboxes (crimped), fixed, splicebox holder Ready to splice with offset and inserted pigtails incl. 24 x SC-D - ceramic couplings, SC fiber pigtails G50/125 Ám, 2 m, MM PC, grade B, with measurement protocol for all fibers incl. serial number, 4 x rear-side PG16 screw connections (2 x right/left each), 1 x PG16 screw connection included in delivery, light gray (similar to RAL 7035)

This text is machine translated.