• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 6 x SC-D OS2 blau FO splice box 6 ports Optical fiber Partly equipped 1 U

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

FO splice box

Optical fiber

Patch panel design

Partly equipped

Pigtail

Port

6 ports

Singlemode OS2

Fibre type

9/125 µ

Rack unit

1 U

Factory colour

Grey

Length

231 mm

Width

482 mm

Height

44 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2744332 Rutenbeck 6 x SC-D OS2 blau FO splice box 6 ports Optical fiber Partly equipped 1 U

User & Safety Instructions

User & Safety Instructions 2744332 Rutenbeck 6 x SC-D OS2 blau FO splice box 6 ports Optical fiber Partly equipped 1 U

Description

Basic-Line splicebox, extendable, 19"smaller than br/greater than/1HE, 6xSC-D, OS2, Blue powder coated steel casing Factory-side port marking Removable drawer solution in open condition inclined downward with front side snap closure (push-pull) with splice box to accept 12 or 24 pigtails inserted crimp splice holder prepared with 12 piece - bundle of pigtails including 6 x SC-D ceramic couplings 12 SC fiber pigments E9/125 µm, 2 m, SM PC, Grade C with measuring protocol for all fibers incl. Serial number-installed filler plugs for less than 12 ports 2 x PG13,5/M20 rear fittings (each 2 x right/left) 1 x PG13.5/M20 screw fitting included in delivery black (similar to RAL 9005)

This text is machine translated.