• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck AKL 801 VA 40400012 Tensioner Steel, Plastic 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of cables: 1
  • Design: Not insulated
  • Cable diameter 8 mm - 10 mm
  • Max. Tensile load 2500 N.
  • Surface: Galvanized/electrolytically galvanized
  • Tension wire diameter 6 mm - 10 mm
Factory colour

Multicolour

Content

1 pc(s)

Material

Steel

Plastic

Product type

Tensioner

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295479 Rutenbeck AKL 801 VA 40400012 Tensioner Steel, Plastic 1 pc(s)

Description

Clamping clamp, clamping range 5.5 to 10.5 mm Ø, strain relief max. 2.5 kN, 174 x 45 x 32 mm, 162 g, housing made of stainless steel 1.4301

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)