• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck CP-UM A-12 Ap 23910112 Cable casing 236 x 303 x 56 Steel painted 1 pc(s)

Image similar
Product type
Cable casing
Material
Steel
IP rating
IP21
Width
236 mm
Height
303 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of cable entries: 12
  • Number of modules: 12
  • Type of cover: Cover
  • Cover: With cut-out
  • Mounting type: Surface-mounted
Product type

Cable casing

Material

Steel

IP21

Width

236 mm

Height

303 mm

Content

1 pc(s)

Dim

(W x H x D) 236 x 303 x 56 mm

Material properties

painted

Depth

56 mm

Type

CP-UM A-12 Ap

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294231 Rutenbeck CP-UM A-12 Ap 23910112 Cable casing 236 x 303 x 56 Steel painted 1 pc(s)

Description

Cable splitter (consolidation point) for up to 12 universal modules UM-Cat. 6A iso A, UM-Cat. 6A iso U A and KMK keystone modules, swiveling cover for patch cable connection, with dust brushes, black (similar to RAL 9005), 236 x 303 x 56 mm, 2150 g.

This text is machine translated.

What kind of Universal Enclosures are you looking for?