• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck KMK-USB-C 3.1 KP rw Adapter Keystone 10 Gbps 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Compatible with

Keystone

Product type

Adapter

10 Gbps

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2744317 Rutenbeck KMK-USB-C 3.1 KP rw Adapter Keystone 10 Gbps 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2744317 Rutenbeck KMK-USB-C 3.1 KP rw Adapter Keystone 10 Gbps 1 pc(s)

Description

USB 3.1-Keystone, Type C (socket/socket), with breakout cable (15 cm), for mounting adapter KMK-MA Up and other keystone receptacles, pure white (similar to RAL 9010) suitable in standard keystone openings (14.7 x 19.3 mm) 2 x USB 3.1, type C lead-through socket with breakout cable (15 cm) Transmission rate 10 Gbps backwards-compatible with USB 3.0/2.0/1.1

This text is machine translated.

What kind of Keystone & E-DAT Modules are you looking for?