• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck Strain relief 40100018 Bundle Ø range 16.5 up to 24 mm 1 pc(s)

Product type
Strain relief
Bundle diameter (min.)
16.5 mm
Bundle Ø (max.)
24 mm
Material
Steel
Plastic
Bundle Ø range
16.5 up to 24 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Strain relief
  • Bundle Ø range 16.5 up to 24 mm

Technical specifications

Product type

Strain relief

Bundle Ø range

16.5 up to 24 mm

Bundle diameter (min.)

16.5 mm

Bundle Ø (max.)

24 mm

Material

Steel

Plastic

Content

1 pc(s)

Manufacturer part #

40100018

Type

40100018

Documents & Downloads

Datasheet

Datasheet 3818600 Rutenbeck Strain relief 40100018 Bundle Ø range 16.5 up to 24 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3818600 Rutenbeck Strain relief 40100018 Bundle Ø range 16.5 up to 24 mm 1 pc(s)

Description

Clamping tension clamp, casing made of sheet steel, hot-dip galvanized, clamping range 16.5 to 24.0 mm Ø, strain relief max. 7.5 kN, for self-supporting air cable; - hook diameter: 36 mm; - maximum tensile load 7.5 KN; - casing made of sheet steel, hot-dip galvanized; - clamping jaws and guide clamps made of glass-fiber reinforced PA (black)

This text is machine translated.