• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ruthex HSS drill set Suitable for (3D printer): PLA compatibility BOH-SET-001

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HSS drill set

Product type

Threaded bolt

Suitable for

PLA compatibility

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398941 ruthex HSS drill set Suitable for (3D printer): PLA compatibility BOH-SET-001

Description

HSS drill set for thread inserts size M2, M2.5, M3, M4, M5, M6 & 1/4" - for drilling in plastic, PLA, PETG, ABS, steel, Aluminium, copper, brass & more (3.2 + 4 + 5.6 + 6.4 + 8 mm Ø)

Specially developed for thread inserts:
To create a perfect bore hole for threaded inserts, a drill of the appropriate size is required. Conventional drill sets do not operate these special sizes, which is why we have developed drills that produce suitable holes for threaded inserts.

Perfect drilling performance:
The HSS drills are suitable for use on a wide range of materials such as plastic, PLA, PETG, ABS, steel, Aluminium, copper, brass, nickel and zinc. The set includes 5 drills of between 3.2 and 8 mm diameter for the thread insert sizes M2, M2.5, M3, M4, M5, M6 and 1/4"

Powerful:
Thanks to the careful workmanship with a precise drill tip, the drill bits can be used with little effort. This makes work easier on one hand and ensures perfect drilling results

3D printing:
The special drill bits can be an advantage, especially in 3D printing, as the pre-fabricated holes for the threaded inserts pull together again through heat. These can be easily improved with the help of the drill bits

This text is machine translated.

Scope of delivery

  • HSS drill bit set for threaded inserts – M2, M2.5, M3, M4, M5, M6 & 1/4" - holes in plastic, PLA, PETG, etc. - 3.2 + 4 + 5.6 + 6.4 + 8mm Ø

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)