• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ruthex Threaded insert Suitable for (3D printer): Creality CR-10 #2-56/#4-40/#8-32/#10-24 UNC GE-KASTEN-U-001

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Threaded insert

Product type

Threaded bolt

Suitable for

Creality CR-10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398939 ruthex Threaded insert Suitable for (3D printer): Creality CR-10 #2-56/#4-40/#8-32/#10-24 UNC GE-KASTEN-U-001

Description

#2-56/#4-40/#8-32/#10-24 THREADED INSERT FOR YOUR 3D PRINTING PARTS - The ruthex THREADED nuts can be used by heat or ultrasound in parts of 3D printers such as Anycubic, Creality or Prusa. With the help of heat from a soldering iron or ultrasound the insert nuts are simply embedded in a sack or through hole

A SOLID grip WITH EINFACE HER APPLICATION: Thanks to the geometry of the threaded sleeve, it keeps firmly in the pressure part. The opposite spiral-shaped knurled nuts provide for a high balanced tightening and loosening torque as well as a high tightening force. The guidance has greatly simplified the introduction

ABI LE & DURABLE THREAD INSERTS: The inserts with inner thread made of brass provide optimum corrosion resistance and heat conductivity. This means that each insert nut can be used for a long time and is easy to use. The insert nut can also be reused by carefully removing it from the pressure part when it is no longer needed

SUITABLE FOR A VARIETY OF PLASTICS: Inserts are designed for all THERMOPLASTICS. For example, the knurled nuts hold PLA, PETG, ABS, PPS, PP and many more. As soon as the plastic of the part cools down and hardens around the brass sleeve, the threaded sleeve is firmly anchored

PRACTICAL threaded insert box - The runhex threaded inserts box are lead-free and consists of 70 pieces RX-2-56x4 + 100 pieces RX-4-40x5.7 + 50 pieces RX-8-32x8.1 + 8 pieces RX-32-24x9.5 insert nuts with #10-24-56/#4-40/#50-10/#2 internal thread. The threaded inserts are supplied in a practical assortment box. These threaded sleeves can be used by ultrasound and are used by means of heat embedding

This text is machine translated.

Scope of delivery

  • 70x M2, 100x M3, 50, M4, 50x M5

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)