• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ruthex Threaded insert Suitable for (3D printer): PLA compatibility RX-8-32x8.1 GE-8-32x81-001

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Type

Threaded insert

Product type

Threaded bolt

Suitable for

PLA compatibility

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398935 ruthex Threaded insert Suitable for (3D printer): PLA compatibility RX-8-32x8.1 GE-8-32x81-001

Description

#8-32 THREAD INSERTS FOR YOUR 3D PRINTING PARTS: The rutex threaded nuts can be retrofitted into parts of 3D printers such as Anycubic, Creality or Prusa by means of heat or ultrasound. With the help of heat through a soldering iron or ultrasound the press-in nuts are simply embedded in a sack or through hole.

A SOLID grip FOR EINFACE HER APPLICATION: Thanks to the geometry of the threaded sleeve, it keeps firmly in the pressure part. The opposite spiral-shaped knurled nuts provide for a balanced high tightening and loosening torque, as well as a high tightening force. Through the guide the insertion is made much easier.

ABI LE & DURABLE SCREW-IN threads: The inserts with internal thread are made of high-quality lead-free brass, which ensures optimum corrosion resistance and heat conductivity. Thus each press-in nut can be used for a long term and is easy to use. The screw-in thread can also be reused by carefully removing it from the pressure part, if this is possibly not needed anymore.

SUITABLE FOR A VARIETY OF PLASTICS: The inserts are designed for all thermoplastic plastics. The knurled nuts also hold PLA, PETG, ABS, PPS, PP and many more. As soon as the plastic of the part around the brass sleeve cools down again and hardens, the internal threaded sleeve is firmly anchored.

PRACTICAL THREAD INSERT set: The runtex threaded insert set RX-8-32x8.1 consists of 50 press-in nuts with #8-32 UNC internal thread and a length of 8.1 mm. These threaded sleeves can be used through ultrasound and heat embedding.

This text is machine translated.

Scope of delivery

  • Ruth #8-32 threaded insert inch (UNC) – 50 pieces RX-8-32x8.1 threaded bushes made of brass

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)