• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 221026.002 221026.002 Bathroom ceiling light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RZB wall / ceiling lamp Flat A60 3x60W E27 D420 H150

Technical specifications

Product type

Bathroom ceiling light

n.rel.

II

420 mm

E27

6 mm²

Screwed terminal

White

AC/DC

FALSE

45-45 W

None

Not required

FALSE

FALSE

150 mm

Plastic

Incandescent lamp

FALSE

TRUE

Direct/indirect

Symmetric

Plastic, opal

IK10

0-250 V

FALSE

IP43

FALSE

FALSE

3

TRUE

FALSE

FALSE

TRUE

TRUE

Extreme wide beam >80°

180-180 mA

45 W

FALSE

FALSE

FALSE

Suitable for through wiring

Other

25-25 °C

850 °C - 30 s

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

FALSE

FALSE

18.90

FALSE

FALSE

FALSE

FALSE

FALSE

No

No

No

FALSE

TRUE

Other

1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2974829 RZB 221026.002 221026.002 Bathroom ceiling light

Description

Decorative round attachment lamp for indoor and outdoor use. Plastic fitting. Diffuser made of plastic (polycarbonate) optional, impact-resistant. Mounting of diffuser with spring system. Suitable for ceiling mounting, wall mounting. IP 43 ceiling installation, IP 44 wall mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.