• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 312367.002.790 312367.002.790 LED recessed light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED recessed light

n.rel.

II

308 mm

Other

1.50 mm²

Push-in clamp

White

AC

FALSE

29-38 W

None

LED operating device current-controlled

80-89

296 mm

FALSE

FALSE

2

1245 mm

Aluminium

LED not exchangeable

1233 mm

FALSE

FALSE

Direct

Symmetric

Plastic, opal

IK03

220-240 V

FALSE

IP40

TRUE

FALSE

FALSE

1

FALSE

TRUE

TRUE

FALSE

FALSE

Open beam/diffuse

121-132 mA

3000-3000 K

38 W

3200 lm

White

FALSE

FALSE

FALSE

Ending

50000 h

SDCM3

0.10

RG0

Other

-20-30 °C

650 °C - 30 s

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

FALSE

111 lm/W

FALSE

21.20

FALSE

FALSE

FALSE

FALSE

25

80 %

50 %

FALSE

No

Positions

No

TRUE

TRUE

160 mm

Powder coating

0.98

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2977338 RZB 312367.002.790 312367.002.790 LED recessed light

Description

High-cost single panel light with progressive LED technology. Frame aluminum powder-coated. Op.diffusor plastic Diffuser and LightGuide made of yellowing-free plastic (PMMA). Side light coupling (RZB SIDELITE® technology) for above-average homogeneous distribution of light density. External operating device. Simple installation of the operating device by turning the plug system and extended connection cable for the lamp (1.90 m). Multilumens: Adjustable light current in 4 steps. Preset in the factory to the lowest level offered. Light can be used as a recessed or surface-mounted light with accessories (to be ordered separately). Approved for use in the food and beverage industry.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.