• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 312375.002 LED wall light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RZB LED wall - / ceiling lamp Sidelite ECO 19W 3000K 295x295x45.7

Technical specifications

Product type

LED wall light

n.rel.

II

295 mm

Other

1.50 mm²

Push-in clamp

White

AC

FALSE

19-19 W

None

LED operating device current-controlled

80-89

FALSE

FALSE

2

295 mm

45.70 mm

Aluminium

LED not exchangeable

FALSE

FALSE

Direct

Symmetric

Plastic, opal

IK03

220-240 V

FALSE

IP40

TRUE

FALSE

TRUE

1

TRUE

FALSE

TRUE

FALSE

TRUE

Open beam/diffuse

79-86 mA

3000-3000 K

19 W

2100 lm

White

FALSE

FALSE

FALSE

Ending

50000 h

SDCM3

0.20

RG0

Other

-20-30 °C

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

FALSE

111 lm/W

FALSE

25

FALSE

FALSE

FALSE

FALSE

51

51

80 %

50 %

FALSE

No

No

No

TRUE

TRUE

Powder coating

0.90

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2976687 RZB 312375.002 LED wall light

Description

High-cost surface-mounted light with progressive LED technology. Light frame aluminum powder-coated. Mounting frame steel sheet powder-coated. Op.diffusor plastic Diffuser and LightGuide made of yellowing-free plastic (PMMA). Side light coupling (RZB SIDELITE® technology) for above-average homogeneous distribution of light density.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.