

LED wall light
n.rel.
I
300 mm
Other
2.50 mm²
Push-in clamp
Anthracite
AC
FALSE
12-19 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
3
300 mm
67 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Glass opal
IK07
220-240 V
FALSE
IP40
TRUE
FALSE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Extreme wide beam >80°
79-86 mA
3000-4000 K
19 W
2300 lm
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
RG1
Other
-20-35 °C
960 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
122 lm/W
FALSE
20.70
FALSE
FALSE
FALSE
FALSE
85
50
80 %
10 %
FALSE
Positions
Positions
No
TRUE
TRUE
Powder coating
0.95
not relevant
User & Safety Instructions 2977503 RZB 312537.0031 312537.0031 LED wall light
The necessary accessories are required to use the article as described.