• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 312538.0031.730 312538.0031.730 LED wall light LED (monochrome)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RZB LED wall/ceiling lamp flat slim+ 12/24W 3000K/4000K

Technical specifications

Type

Square

Product type

LED wall light

Bulb type

LED (monochrome)

Light features

Bluetooth control option

Material

Aluminium (die-cast)

n.rel.

Light bulb included

Yes

I

300 mm

Other

2.50 mm²

Push-in clamp

Anthracite

AC

FALSE

13-21 W

None

LED operating device current-controlled

80-89

FALSE

FALSE

3

300 mm

67 mm

Aluminium

LED not exchangeable

FALSE

FALSE

Direct

Symmetric

Glass opal

IK07

220-240 V

FALSE

IP40

TRUE

FALSE

TRUE

1

TRUE

FALSE

TRUE

FALSE

TRUE

Extreme wide beam >80°

88-95 mA

3000-4000 K

21 W

2300 lm

FALSE

FALSE

FALSE

Suitable for through wiring

50000 h

RG1

Other

-20-35 °C

960 °C - 30 s

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

TRUE

110 lm/W

FALSE

20.50

TRUE

FALSE

FALSE

FALSE

85

50

80 %

10 %

FALSE

Positions

Continuously variable

No

TRUE

TRUE

Powder coating

0.95

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2977532 RZB 312538.0031.730 312538.0031.730 LED wall light LED (monochrome)

Description

Decorative square LED attachment lamp. Powder-coated aluminum die-cast fitting. Comes with a GoreT Protective Vents diaphragm valve to prevent condensation. The rear connection space for convenient laying of the connection cables is also perfect for through-wiring. Diffusor crystal glass, painted inside with mounting lock. Diffusor with frame made of aluminum die-cast, powder-coated, glued. Mounting of diffuser with clip system Homogeneous and soft illumination. Suitable for ceiling mounting, wall mounting. Simple installation by Plug & Play plug system. Mounting outside the sealed area with hole tolerance compensation. Multilumens: Adjustable light current in 2 steps. Multi-color: Colour temperature selectable with a jumper. No default factory settings, color temperature must be set during installation. With Casambi smart+free Bluetooth® control for wireless networking and operation via Android/iOS device, free APP available for download.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.