

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floor standing light
40 mm
LED (monochrome)
Built-in LED
Dimmable
Steel
(L x W x H) 675 x 350 x 40 mm
2 m
n.rel.
Yes
350 mm
675 mm
I
350 mm
None
White
AC
FALSE
FALSE
90-90 W
None
LED operating device current-controlled
FALSE
80-89
FALSE
FALSE
675 mm
2000 mm
Aluminium
LED not exchangeable
FALSE
FALSE
1
FALSE
TRUE
Direct/indirect
Symmetric
Plastic, structured
220-240 V
TRUE
1
TRUE
TRUE
FALSE
FALSE
4000-4000 K
90 W
13400 lm
White
FALSE
FALSE
50000 h
SDCM3
RG1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
80 %
10 %
FALSE
TRUE
0.98
not relevant
User & Safety Instructions 2978878 RZB 312562.002.1.19 312562.002.1.19 LED floor standing light LED (monochrome) Built-in LED
The necessary accessories are required to use the article as described.