

LED wall light
n.rel.
I
160 mm
Other
2.50 mm²
Push-in clamp
White
AC
FALSE
10-17 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
3
600 mm
58 mm
Steel
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Plastic, opal
IK05
220-240 V
FALSE
IP54
TRUE
TRUE
2
TRUE
FALSE
TRUE
FALSE
TRUE
Open beam/diffuse
71-77 mA
3000-3000 K
17 W
White
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
0.15
RG1
Other
-25-35 °C
650 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
FALSE
21.50
FALSE
FALSE
FALSE
FALSE
112
72
80 %
10 %
FALSE
5
No
Positions
TRUE
TRUE
Powder coating
0.96
not relevant
User & Safety Instructions 2977762 RZB 312624.002 312624.002 LED wall light
The necessary accessories are required to use the article as described.