

LED wall light
LED (monochrome)
Built-in LED
Incl. ballast
Steel plate
n.rel.
Yes
I
160 mm
Other
2.50 mm²
Push-in clamp
White
AC
FALSE
42-57 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
3
1500 mm
58 mm
Steel
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Plastic, opal
IK05
220-240 V
FALSE
IP54
TRUE
TRUE
4
TRUE
FALSE
TRUE
FALSE
TRUE
Open beam/diffuse
238-259 mA
4000-4000 K
57 W
White
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
0.15
RG1
Other
-25-35 °C
650 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
FALSE
23.60
FALSE
FALSE
FALSE
FALSE
33
21
80 %
10 %
FALSE
5
No
Positions
TRUE
TRUE
Powder coating
0.98
not relevant
User & Safety Instructions 2977771 RZB 312626.002.1 312626.002.1 LED wall light LED (monochrome) Built-in LED
The necessary accessories are required to use the article as described.