• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 582066.0031 582066.0031 LED wall light LED module

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RZB LED-wall light Alu-lux oval 12W 290lm 830 anthracite

Technical specifications

Product type

LED wall light

Bulb type

LED module

Material

Aluminium (die-cast)

n.rel.

Light bulb included

Yes

I

148 mm

Other

2.50 mm²

Push-in clamp

Anthracite

AC

FALSE

12-12 W

None

LED operating device current-controlled

80-89

FALSE

FALSE

3

258 mm

92 mm

Aluminium

LED not exchangeable

FALSE

FALSE

Direct/indirect

Asymmetric

Glass opal

IK07

230-230 V

FALSE

IP65

TRUE

FALSE

TRUE

3

TRUE

FALSE

TRUE

FALSE

TRUE

Open beam/diffuse

52-52 mA

3000-3000 K

12 W

290 lm

White

FALSE

FALSE

FALSE

Suitable for through wiring

50000 h

SDCM3

RG1

Other

-20-30 °C

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

TRUE

25 lm/W

FALSE

27.40

FALSE

FALSE

FALSE

FALSE

70 %

50 %

FALSE

No

No

No

FALSE

TRUE

Powder coating

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2977275 RZB 582066.0031 582066.0031 LED wall light LED module

Description

Decorative panel-mounted light for outdoor use Case made from corrosion-resistant aluminum die-casting, powder-coated with sea water resistance. With diaphragm valve to avoid condensation. Crystal glass painted inside, matt outside. Shadow-free, homogeneous and soft illumination. With mains voltage LED module. Wall mounting outside the sealed area with hole tolerance compensation. Separate connection compartment for direct connection of rigid cables up to 3 x 2.5 mm². DC voltage suitable - suitable for central emergency power supply.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.