

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floor standing light
LED (monochrome)
Incl. ballast
Glass
Stainless steel
Aluminium
n.rel.
Cylindrical
I
None
2.50 mm²
FALSE
Push-in clamp
Anthracite
Powder coating
AC/DC
FALSE
10-10 W
LED operating device current-controlled
80-89
115 mm
FALSE
3
800 mm
Aluminium
LED not exchangeable
Pedestal luminaire
Direct/indirect
Symmetric
Glass transparent
IK05
176-264 V
IP65
TRUE
1
TRUE
Open beam/diffuse
4000-4000 K
10 W
920 lm
White
FALSE
FALSE
Suitable for through wiring
Other
38-57 mA
Other
92 lm/W
FALSE
FALSE
FALSE
45
27
No
No
No
TRUE
Other
0.54
yes
User & Safety Instructions 2979302 RZB 612147.0031.1 612147.0031.1 LED floor standing light LED (monochrome)
The necessary accessories are required to use the article as described.