• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 612168.0031 LED bollard light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED bollard light

n.rel.

I

None

2.50 mm²

FALSE

Push-in clamp

Anthracite

Powder coating

AC/DC

FALSE

10-10 W

LED operating device current-controlled

80-89

115 mm

FALSE

3

1000 mm

Aluminium

LED not exchangeable

Bollard luminaire

Direct/indirect

Symmetric

Glass opal

IK05

220-240 V

IP65

TRUE

1

TRUE

Open beam/diffuse

3000-3000 K

10 W

640 lm

White

FALSE

FALSE

Suitable for through wiring

Other

42-45 mA

None

64 lm/W

FALSE

FALSE

FALSE

45

27

No

No

No

TRUE

Other

0.54

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2979442 RZB 612168.0031 LED bollard light