

LED recessed light
n.rel.
II
45 mm
Other
1.50 mm²
Push-in clamp
Black
AC
FALSE
36-36 W
None
LED operating device current-controlled
90-100
40 mm
FALSE
FALSE
2
435 mm
1.50 mm
Steel
LED not exchangeable
430 mm
FALSE
FALSE
Direct
Symmetric
Other
IK03
220-240 V
FALSE
IP20
TRUE
FALSE
FALSE
3
FALSE
TRUE
TRUE
TRUE
FALSE
Narrow beam 11 - 20°
150-164 mA
4000-4000 K
36 W
3150 lm
White
FALSE
FALSE
FALSE
Ending
50000 h
SDCM3
0.20
RG1
Other
25-25 °C
650 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Reflector
FALSE
88 lm/W
FALSE
3.50
FALSE
FALSE
FALSE
FALSE
57
34
80 %
10 %
FALSE
No
No
No
TRUE
TRUE
110 mm
Powder coating
0.90
not relevant
User & Safety Instructions 2976775 RZB 641329.003.2 641329.003.2 LED recessed light
The necessary accessories are required to use the article as described.