• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 901431.002.1 901431.002.1 LED ceiling spotlight LED (monochrome)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED ceiling spotlight

Bulb type

LED (monochrome)

Material

Aluminium (die-cast)

n.rel.

I

140 mm

None

None

Other

White

Powder coating

AC

FALSE

10-10 W

LED operating device current-controlled

80-89

FALSE

FALSE

FALSE

3

3 mm

Aluminium

LED not exchangeable

Direct

Symmetric

Plastic, opal

IK07

220-240 V

FALSE

IP65

TRUE

FALSE

FALSE

1

TRUE

TRUE

FALSE

FALSE

Extreme wide beam >80°

FALSE

4000-4000 K

10 W

690 lm

White

Not adjustable

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

690-690 lm

Ending

SDCM3

RG1

Other

-40-35 °C

650 °C - 30 s

42-45 mA

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

TRUE

69 lm/W

FALSE

FALSE

27.40

FALSE

FALSE

FALSE

100

100

70 %

30 %

FALSE

No

No

No

FALSE

120-120 mm

TRUE

82 mm

0.99

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2975107 RZB 901431.002.1 901431.002.1 LED ceiling spotlight LED (monochrome)

Description

LED installation downlight for high demands. Die-cast aluminum housing designed as heat sink. Cover ring aluminum die-cast powder-coated. Opal impact-resistant plastic disc Comes with a GoreT Protective Vents diaphragm valve to prevent condensation. The high degree of protection is also maintained on the installation side in the mezzanine. Tool-free installation thanks to spring clip mounting. Direct connection to 220-240 V AC, i.e. no operating device required Connection cable 2 m with free wire ends. Available as an accessory through-wiring box (5-pin). Ball-resistant as per DIN 18032-03. Approved for use in the food and beverage industry.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.