

LED ceiling spotlight
LED
LED (monochrome)
Circular
Selectable luminous flux
IP54
Aluminium (die-cast)
n.rel.
Yes
II
241 mm
Other
None
2.50 mm²
Screwed terminal
Silver
Galvanized
AC
FALSE
30-31 W
LED operating device current-controlled
80-89
FALSE
FALSE
FALSE
2
2 mm
Aluminium
LED not exchangeable
Direct
Symmetric
None
IK03
220-240 V
FALSE
IP20
TRUE
FALSE
FALSE
1
TRUE
TRUE
FALSE
FALSE
FALSE
2700-6500 K
31 W
2800 lm
Multi-coloured
Not adjustable
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
2800-2800 lm
Suitable for through wiring
50000 h
SDCM4
0.10
RG2
Other
-20-25 °C
850 °C - 30 s
125-136 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Reflector
TRUE
94 lm/W
FALSE
FALSE
29.80
FALSE
FALSE
FALSE
26
16
80 %
10 %
FALSE
No
Continuously variable
No
TRUE
228-228 mm
TRUE
175 mm
0.96
not relevant
User & Safety Instructions 2976430 RZB 901565.004.2.730 901565.004.2.730 LED ceiling spotlight LED (monochrome) LED
The necessary accessories are required to use the article as described.