

LED recessed light
n.rel.
I
190 mm
None
None
1.50 mm²
Push-in clamp
White
Powder coating
AC
FALSE
32-62 W
Electronic ballast
90-100
FALSE
174 mm
FALSE
FALSE
5
597 mm
39 mm
LED not exchangeable
577.50 mm
Direct
Symmetric
IK04
220-240 V
FALSE
IP20
TRUE
FALSE
FALSE
2
TRUE
TRUE
TRUE
FALSE
Medium beam 21-40°
FALSE
2700-2700 K
62 W
4000 lm
White
Swivelling
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
4000-4000 lm
Suitable for through wiring
50000 h
SDCM3
RG1
Other
5-25 °C
850 °C - 30 s
133-145 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
125 lm/W
FALSE
FALSE
15.60
FALSE
FALSE
FALSE
28
16
80 %
10 %
FALSE
No
Continuously variable
No
TRUE
TRUE
100 mm
0.95
yes
User & Safety Instructions 2977992 RZB 901732.002.2.76 901732.002.2.76 LED recessed light
The necessary accessories are required to use the article as described.