• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 901735.002.2 901735.002.2 LED recessed light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED recessed light

n.rel.

I

190 mm

None

None

1.50 mm²

Push-in clamp

White

Powder coating

AC

FALSE

32-62 W

LED operating device current-controlled

90-100

FALSE

174 mm

FALSE

FALSE

3

597 mm

39 mm

LED not exchangeable

577.50 mm

Direct

Symmetric

IK03

220-240 V

FALSE

IP20

TRUE

FALSE

FALSE

2

TRUE

TRUE

FALSE

FALSE

Extreme wide beam >80°

FALSE

2700-2700 K

62 W

3500 lm

White

Swivelling

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

3500-3500 lm

Suitable for through wiring

50000 h

SDCM3

0.20

RG1

Other

5-25 °C

850 °C - 30 s

133-145 mA

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

FALSE

110 lm/W

FALSE

FALSE

26.80

FALSE

FALSE

FALSE

18

11

80 %

10 %

FALSE

No

Positions

No

TRUE

TRUE

100 mm

0.90

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2977997 RZB 901735.002.2 901735.002.2 LED recessed light

Description

Insert/panel-mounted emitter. Steel housing (powder-coated) 2x90° vertically inclinable. Highly efficient LED units with flush opal diffuser from yellow PMMA. Symmetrical wide beam light emission. Suitable for insertion in grid ceilings module 600. Includes connected operating device in a separate mounting plate. Suitable for through-wiring. Multilumens: Light current can be set in 3 steps. Accessories: Installation frame for suspended ceilings.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.