• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 901804.002.76 901804.002.76 LED ceiling spotlight

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED ceiling spotlight

n.rel.

II

241 mm

Other

None

1.50 mm²

Push-in clamp

White

Galvanized

AC

FALSE

11-39 W

LED operating device current-controlled

90-100

FALSE

FALSE

FALSE

4

2 mm

Aluminium

LED not exchangeable

Direct

Symmetric

None

IK03

220-240 V

FALSE

IP20

TRUE

FALSE

FALSE

1

TRUE

TRUE

FALSE

FALSE

FALSE

3000-3000 K

39 W

1600 lm

White

Not adjustable

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

1600-1600 lm

Ending

SDCM2

0.10

RG1

Other

-25-35 °C

850 °C - 30 s

46-50 mA

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Reflector

TRUE

146 lm/W

FALSE

FALSE

27.90

FALSE

FALSE

FALSE

36

30

90 %

50 %

FALSE

No

Continuously variable

No

TRUE

228-228 mm

TRUE

160 mm

0.90

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2977889 RZB 901804.002.76 901804.002.76 LED ceiling spotlight

Description

High-quality installation downlight. Holding bracket galvanized steel plate Inner ring and end ring Aluminium die-cast Brilliant-glowing corona at the light exit surface through the specially designed aluminum die-cast ring as reflector termination. MIRO-SILVER® reflector with 98% total light reflection. Patented round design shaped as cone-shaped. Multilumens: 16 different light currents are  adjustable via DIP switches on the separate operating device in approx. 200 lm on site. Tool-free installation thanks to spring clip mounting. For through wiring as standard. Available as an accessory through-wiring box (5-pin). Possible accessories - order separately: Extensive range of accessory discs - can be retrofitted without tools. Pascala achieves the protection class IP 54 with the corresponding cover plates.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.