• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 931196.002.2.76 931196.002.2.76 LED ceiling light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RZB LED ceiling light Andho 15W 1800lm 827 ws DALI

Technical specifications

Product type

LED ceiling light

n.rel.

I

154 mm

Other

None

2.50 mm²

Push-in clamp

White

Powder coating

AC

FALSE

15-15 W

LED operating device current-controlled

80-89

FALSE

FALSE

FALSE

5

157 mm

Aluminium

LED not exchangeable

Direct

Symmetric

Glass transparent

IK06

220-240 V

FALSE

IP65

TRUE

FALSE

TRUE

1

FALSE

TRUE

TRUE

TRUE

Wide beam 41-80°

FALSE

2700-2700 K

15 W

1800 lm

White

Not adjustable

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

1800-1800 lm

Suitable for through wiring

50000 h

SDCM2

0.20

RG1

Other

-20-40 °C

960 °C - 30 s

62-68 mA

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Reflector

TRUE

120 lm/W

FALSE

FALSE

17.90

FALSE

FALSE

FALSE

57

34

80 %

10 %

FALSE

No

No

No

TRUE

TRUE

0.90

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2977620 RZB 931196.002.2.76 931196.002.2.76 LED ceiling light

Description

High-quality add-on downlight for interior and exterior areas. Case made from corrosion-resistant aluminum die-casting, powder-coated with sea water resistance. With diaphragm valve to avoid condensation as standard. Cover single-disc safety glass (ESG) clear. Rotating reflector made of reflex-reinforced MIRO-SILVER®. Simple to mount through separate ceiling fitting and plug connection. 5-pin double terminal for through-wiring.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.