

LED ceiling light
n.rel.
I
154 mm
Other
None
2.50 mm²
Push-in clamp
Anthracite
Powder coating
AC
FALSE
31-31 W
LED operating device current-controlled
80-89
FALSE
FALSE
FALSE
3
157 mm
Aluminium
LED not exchangeable
Direct
Symmetric
Glass transparent
IK06
220-240 V
FALSE
IP65
TRUE
FALSE
TRUE
1
FALSE
TRUE
FALSE
TRUE
Wide beam 41-80°
FALSE
2700-2700 K
31 W
3650 lm
White
Not adjustable
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
3650-3650 lm
Suitable for through wiring
50000 h
SDCM2
0.20
RG1
Other
-20-30 °C
960 °C - 30 s
129-141 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Reflector
FALSE
118 lm/W
FALSE
FALSE
20.30
FALSE
FALSE
FALSE
57
34
80 %
10 %
FALSE
No
No
No
TRUE
TRUE
0.90
not relevant
User & Safety Instructions 2977627 RZB 931197.0031.2 931197.0031.2 LED ceiling light
The necessary accessories are required to use the article as described.