Nominal voltage(s): 220, 240 V nominal frequency(s): 50, 60Hz
Inputs: Plug-in terminal Outputs: Terminal for LED L: 305mm B: 30mm H: 24mm
Protection class: IP20
Protection class: II
Number of lamps B10: 5
Number of lamps B16: 9
Number of lamps C10: 9
Number of lamps C16: 15
Scope of delivery
Converter for LED/100W+Dimming box DALI
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.
Description
Features
Touch constant voltage converter (push)
Dim Power Converter: 100W
Nominal voltage(s): 220, 240 V nominal frequency(s): 50, 60Hz
Inputs: Plug-in terminal Outputs: Terminal for LED L: 305mm B: 30mm H: 24mm
Protection class: IP20
Protection class: II
Number of lamps B10: 5
Number of lamps B16: 9
Number of lamps C10: 9
Number of lamps C16: 15
Scope of delivery
Converter for LED/100W+Dimming box DALI
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.