
S-Conn 69004-1.5 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.5 m Black
EAN:
Part number:
Item no:

Image similar
Product type
Digital Audio Cable
Connection type
Toslink
Type A
Toslink plug (ODT)
Type B
Toslink plug (ODT)
Cable length
1.5 m
Number
Total (€ 4.99 / piece)
€ 4.99
incl. VAT
14-day return policy included
Highlights & Details
Toslink fiber optic cable TOSLINK plug to Toslink plug 1.5 m, cable diameter 4 mm.
- Toslink plug (ODT)To Toslink plug (ODT)
- Gold-plated contacts
- Cable length: 1.5 m
- cable diameter 4 mm
Technical specifications
- Cable diameter: 4 mm
- Product type
Digital Audio Cable
- Connection type
Toslink
- No. of A connectors
1 x
- Type A
Toslink plug (ODT)
- No. of B connections
1 x
- Type B
Toslink plug (ODT)
- Cable length
1.5 m
- Factory colour
Black
- Shielding
none
- Connector version
straight
- Cable use
Digital Audio
- Version
Cable
FO
- Cable design
Round
- Halogen-free
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 736026 S-Conn 69004-1.5 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.5 m Black
Description
Fiber Optic Cable = TOSLINK is a standardised fiber-optic connection system for optical signal transmission in the range of about 20 Mbit/s. Wide dissemination of it by the use of the digital transmission of audio signals on consumer goods found, where it is used for example for transfer between components such as CD and DVD players and audio amplifiers. Used a fiber-optic cables (FOC) made of transparent plastic (PMMA or polycarbonate, short-POF) with 1 mm core diameter. The large diameter allows the radiation from light-emitting diodes with a pair of these molded focussing lens to - there are no laser diodes is necessary. POF have with the same diameter results in a lower bending radius, but a higher attenuation than glass fiber-optic cable, the range are therefore up to about 100 meters, convenient to about 10 meters is limited. The advantage of a fiber-optic connection in audio technology is that a potential separation of the device components is achieved and thus avoids earth loops. Also, fiber-optic insensitive to electric and magnetic interference injection. Furthermore, interference abstrahlungen through cable transmitted electrical digital signals can be avoided.
This text is machine translated.
This text is machine translated.

![S-Conn 69004-1.5 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.5 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/735976_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Kash 30L501 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.00 m Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/736626_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Kash 30L526 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 2.00 m Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/736433_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.50 m Black SuperSoft sheath SpeaKa Profess](https://asset.conrad.com/media10/isa/160267/c1/-/en/1163849_LB_01_FB/toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-1-50-m-black-supersoft-sheath-speaka-profess.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869808 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325084_LB_00_FB/speaka-professional-sp-7869808-toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870240 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325085_LB_00_FB/speaka-professional-sp-7870240-toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-3-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Hicon POF-810 Toslink Audio/phono Y adapter [1x Toslink socket (ODT) - 2x Toslink socket (ODT)] 0.00 m Silver](https://asset.conrad.com/media10/isa/160267/c1/-/en/745475_BB_01_FB/hicon-pof-810-toslink-audio-phono-y-adapter-1x-toslink-socket-odt-2x-toslink-socket-odt-0-00-m-silver.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Oehlbach 2064 RCA Digital Digital Audio Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 0.50 m Blue gold plated connec](https://asset.conrad.com/media10/isa/160267/c1/-/en/994026_BB_00_FB/oehlbach-2064-rca-digital-digital-audio-cable-1x-rca-plug-phono-1x-rca-plug-phono-0-50-m-blue-gold-plated-connec.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![S-Conn 69004-3.0 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 3 m Black gold plated conne](https://asset.conrad.com/media10/isa/160267/c1/-/en/735976_LB_00_FB/s-conn-69004-3-0-toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-3-m-black-gold-plated-conne.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![S-Conn 69002-3.0 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 3 m Black gold plated conne](https://asset.conrad.com/media10/isa/160267/c1/-/en/736626_LB_00_FB/s-conn-69002-3-0-toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-3-m-black-gold-plated-conne.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![S-Conn 69002-2.0 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 2.00 m Black gold plated co](https://asset.conrad.com/media10/isa/160267/c1/-/en/736626_LB_00_FB/s-conn-69002-2-0-toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-2-00-m-black-gold-plated-co.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![S-Conn 69004-1.0 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1 m Black gold plated conne](https://asset.conrad.com/media10/isa/160267/c1/-/en/735976_LB_00_FB/s-conn-69004-1-0-toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-1-m-black-gold-plated-conne.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Kash 30L505 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 5.00 m Black gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/736626_LB_00_FB/kash-30l505-toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-5-00-m-black-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Hicon POF-709 Toslink Audio/phono Adapter [1x Toslink socket (ODT) - 1x Toslink socket (ODT)] 0.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/746757_LB_00_FB/hicon-pof-709-toslink-audio-phono-adapter-1x-toslink-socket-odt-1x-toslink-socket-odt-0-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Kash 30L526 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 2.00 m Black gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/736433_BB_00_FB/kash-30l526-toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-2-00-m-black-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Kash 30L506 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 0.50 m Black gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/735976_LB_00_FB/kash-30l506-toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-0-50-m-black-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Kash 30L501 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.00 m Black gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/736626_LB_00_FB/kash-30l501-toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-1-00-m-black-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![S-Conn 69002-1.5 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.5 m Black gold plated con](https://asset.conrad.com/media10/isa/160267/c1/-/en/736626_LB_00_FB/s-conn-69002-1-5-toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-1-5-m-black-gold-plated-con.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Oehlbach 1382 Toslink Audio/phono Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 2.00 m Blue gold plated connecto](https://asset.conrad.com/media10/isa/160267/c1/-/en/1402538_BB_00_FB/oehlbach-1382-toslink-audio-phono-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-2-00-m-blue-gold-plated-connecto.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Oehlbach 107010 RCA Digital Audio/phono Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 10.00 m Blue gold plated conne](https://asset.conrad.com/media10/isa/160267/c1/-/en/1402543_BB_00_FB/oehlbach-107010-rca-digital-audio-phono-cable-1x-rca-plug-phono-1x-rca-plug-phono-10-00-m-blue-gold-plated-conne.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![S-Conn 69002-0.5 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 0.5 m Black gold plated con](https://asset.conrad.com/media10/isa/160267/c1/-/en/736626_LB_00_FB/s-conn-69002-0-5-toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-0-5-m-black-gold-plated-con.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Oehlbach 10701 RCA Digital Digital Audio Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 1.50 m Blue gold plated conne](https://asset.conrad.com/media10/isa/160267/c1/-/en/994056_BB_00_FB/oehlbach-10701-rca-digital-digital-audio-cable-1x-rca-plug-phono-1x-rca-plug-phono-1-50-m-blue-gold-plated-conne.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)