• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Saeco 9J0080 9J0080 Espresso machine Multicolour

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SAECO New Royal OTC, espresso machine, 2.5 l, coffee beans, built-in grinder, 1400 W, black

  • 230 V/50 Hz - 1400 W - single circuit - matt black - Cappuccino, Coffee grinder - Electronic pre-infusion - 10 kg

Technical specifications

  • Services
  • Device placement:Worksurface Product type:Espresso machine
  • Water tank capacity:2.5 lCoffee preparation type:Semi-automatic
  • Coffee filling type:Coffee bean container for brewed coffee:Cup
  • Capacity (in cups):2 cups Built-in grinder:Yes
  • Type of grinder:stainless steel grinder Number of grinding options:8
  • Capacity Coffee beans:600 gThe capacity of the ground coffee container:18 cups
  • Adjustable strength of coffee:JaNumber of coffee strength settings:7
  • Hot water system:JaErgonomic
  • Product color:Black control:Touch
  • Built-in display: JaRemovable brew/spout unit:Yes
  • Smartphone Remote Control:JaBluetooth:JaCooking functions and programs
  • Multi Beverage:JaNumber of programs:8
  • Coffee preparation:JaEspresso preparation:Yes
  • Preparation of cappuccino:JaPreparation of Caffè Americano:Yes
  • Preparation of Caffè Latte:JaPreparation of Latte Macchiato:Yes
  • Preparation of hot milk:JaPreparation of tea:JaEnergy
  • Power: 1400 WAC Input voltage: 230 V
  • AC input frequency:50 Hz weight and dimensions
  • Width:280 mm Depth:460 mm
  • Height:398 mmWeight:10 kg Packaging data
  • Quantity per pack:1 pieces(s)
Product type

Espresso machine

Factory colour

Multicolour

Weight

13

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733082 Saeco 9J0080 9J0080 Espresso machine Multicolour

Description

If you are looking for household appliances at the best wholesale price, then don't miss your chance on the super-automatic coffee machine Saeco New Royal OTC black 1400 W 2.5 L 2 copters as well as a wide assortment of small household appliances!Colour: Black features: Built-in display performance: 50 WCapacity: 2.5 L2 Coupler style: Classic voltage: 230 VFrequency: 1400 Hz Containing: ScreenControl Type: TactilArt: Espresso machine cups: 2 Copper

This text is machine translated.

Features

  • General:
  • Product type: Espresso machine
  • Type of coffee-making: Semi-automatic
  • Coffee making: Yes
  • Water tank capacity 2.5 l
  • Coffee filling type: Coffee beans
  • Container for brewed coffee: Cup
  • Capacity (in cups): 2 cups
  • Built-in grinder: Yes
  • Output: 1400 W
  • Product color: Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.