• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay ESR5-NO-31-230VAC Eaton Operating voltage: 230 V AC (W x H x D) 22.5 x 99 x 114.5 mm 1 pc(s)

Packaging type
Piece
Product type
Safety relay
Connector
Screw-fit
Operating voltage
230 V AC
Type
ESR5-NO-31-230VAC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Stripped length: 7 mm
  • Wire cross-sections 24 - 12 AWG
  • Response time: For UE in automatic mode: type. 300bei UE in manual mode: type. 40 ms
  • Probability of failure per hour [PFHd]: 1.89 x 10-10
  • Output fuse 6 GL/GG
  • Evaluation of the inputs: One and two-channel
  • Rated insulation voltage [UI] 250 V AC
  • Rated surge voltage resistance [Uimp]: 4000 V AC
  • Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
  • Operation: Single-channel, two-channel
  • Operating conditions: 2000 m.
  • Inrush current: Min - max0.01 - 6 A.
  • Release current paths according to EN 60204-1 Stop category 0: 3
  • Weight 0.24 kg
  • Short-circuit protection for output circuits, external: Fuse 10 A GL/GG (enable current paths)safety fuse 4 A GL/GG (signaling current paths)
  • Short circuit current 0.7 A
  • Maximum permissible total line resistance (input and start circuits for UN) [RL]: 50 Ω
  • Maximum power-off 33 W.
  • Signaling current paths: 1
  • Minimum switching capacity 0.1 W
  • Mounting: DIN rail IEC/EN 60715, 35 mm
  • SQUARE TOTAL CURRENT: 72 A2 (ITH2 = I12 + I22 + I32) A2
  • Switching frequency max. 0.5 Hz
  • Safety characteristics: Cat 4
  • Status display: Green LED
  • Power dissipation [P]: 5.43 W.
  • Permissible range: 0.85 - 1.1 x UE
  • Max. Ohmic resistance of wire [R]: ≦ 11 Ω
  • Overvoltage category/pollution degree III/2
Packaging type

Piece

Product type

Safety relay

Type

ESR5-NO-31-230VAC

Connector

Screw-fit

Operating voltage

230 V AC

Max. operating voltage

230 V

Operating voltage

230 V (max)

Response time

40 ms

Switching current (max.)

5 A

Max. switching capacity

33 W

Performance level

PL e

Safety integrity level

SILCL 3

Safety rating

4

IP20

Operating temperature (min.)

-20 °C

Operating temperature (max.)

+55 °C

Depth

114.5 mm

Width

22.5 mm

Height

99 mm

Dim

(W x H x D) 22.5 x 99 x 114.5 mm

Content

1 pc(s)

22.5 mm

Basic device

99 mm

114.5 mm

5.43 W

0-0 s

TRUE

230-230 V

230-230 V

AC

AC

AC

TRUE

TRUE

TRUE

3

0

0

0

1

0

0

0

Screw connection

TRUE

FALSE

None

FALSE

AC

4 A

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

Level e

0

230-230 V

230-230 V

0-0 V

230-230 V

230-230 V

0-0 V

One- and two-channel

3

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1973242 Safety relay ESR5-NO-31-230VAC Eaton Operating voltage: 230 V AC (W x H x D) 22.5 x 99 x 114.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1973242 Safety relay ESR5-NO-31-230VAC Eaton Operating voltage: 230 V AC (W x H x D) 22.5 x 99 x 114.5 mm 1 pc(s)

Description

Safety relay for implementing the basic functions Emergency-off / Emergency-stop / protective door, one or two-channel operation, supply voltage 230 VAC 50/60Hz, 5 enabling current paths (IEC/EN 60204 Stop category 0) - maximum the stop category of the basic device is reached according to IEC 61508 and IEC 60204, 2 signaling current paths, Touch protection according to EN 50274 with vertical actuation of front finger and hand-back-proof, suitable for PL e, Cat. 4 according to EN ISO 13849-1 / SILCL3 according to IEC 62061 / SIL3 according to IEC61508

This text is machine translated.

More interesting products

(*All information is plus legal VAT)