• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PNOZ X7 230VAC 2n/o PILZ Operating voltage: 230 V AC 2 makers (W x H x D) 22.5 x 87 x 121 mm 1 pc(s)

Product type
Safety relay
Connector
Screw terminals
Operating voltage
230 V AC
Type
PNOZ X7 230VAC 2n/o
Contact type
2 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Application possibilities: Emergency stop monitoring without delay, limit switch, protective door monitor
  • Terminal type: Fixed
  • Operating modes: Single-channel, automatic start, manual start
  • STANDARDS: EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1
  • Number of safety contacts without delay: 2
  • Number of safety contacts delayed: 0
  • Product standard EN 60947-5-1
  • Number of semiconductor outputs: 0
  • Stop Category: 0
  • Max. Current at AC15 4.0 A.
Product type

Safety relay

Type

PNOZ X7 230VAC 2n/o

Connector

Screw terminals

Operating voltage

230 V AC

Contact type

2 makers

Switching voltage (max.)

240 V AC

Switching current (max.)

4.0 A

Operating temperature (min.)

-10 °C

Operating temperature (max.)

+55 °C

Depth

121 mm

Width

22.5 mm

Height

87 mm

Dim

(W x H x D) 22.5 x 87 x 121 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2182866 Safety relay PNOZ X7 230VAC 2n/o PILZ Operating voltage: 230 V AC 2 makers (W x H x D) 22.5 x 87 x 121 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2182866 Safety relay PNOZ X7 230VAC 2n/o PILZ Operating voltage: 230 V AC 2 makers (W x H x D) 22.5 x 87 x 121 mm 1 pc(s)

Description

Our safety switching devices PNOZ X have proven their reliability and robustness. They are used in a wide range of applications and in a wide variety of safety applications. You use a PNOZ X for each safety function. The technical basis here are potential-free, electromechanical contacts in the 2-relay technology. The sizes vary from 22.5 to 90 mm, the number of contacts from two to eight. Whatever your security requirements, PNOZ X has already proven itself millions of times in the tough industrial environment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)