• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay ESR5-BWS-31-24VDC Eaton Operating voltage: 24 V DC (W x H x D) 22.5 x 99 x 114.5 mm 1 pc(s)

1/3
Packaging type
Piece
Product type
Safety relay
Operating voltage
24 V DC
Type
ESR5-BWS-31-24VDC
Switching current (max.)
3.5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Safety relay

Type

ESR5-BWS-31-24VDC

Operating voltage

24 V DC

Switching current (max.)

3.5 A

IP20

Operating temperature (min.)

-20 °C

Operating temperature (max.)

+55 °C

Depth

114.5 mm

Width

22.5 mm

Height

99 mm

Dim

(W x H x D) 22.5 x 99 x 114.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3193630 Safety relay ESR5-BWS-31-24VDC Eaton Operating voltage: 24 V DC (W x H x D) 22.5 x 99 x 114.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3193630 Safety relay ESR5-BWS-31-24VDC Eaton Operating voltage: 24 V DC (W x H x D) 22.5 x 99 x 114.5 mm 1 pc(s)

Description

The ESR5 safety relay reliably monitors the signals of safety devices and switches off reliably and quickly in an emergency. The internal logic of the safety relays monitors the wired safety circuits and activates the enable paths in a fault-free state.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)