• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Serial device SAFE GT CM Manufactory Operating voltage: 24 V DC 3 makers, 1 breaker 1 pc(s)

Product type
Serial device
Operating voltage
24 V DC
Type
SAFE GT
Contact type
3 makers
1 breaker
Performance level
PL e
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 155.00
-13 %
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SERIAL DEVICE 24 V/DC SAFE GT

  • Optional functions (emergency stop and protective door monitor, BWS type 2 / type 4 and safety mats)
  • Up to 2 outputs with adjustable delay time
  • Safe semiconductor outputs wear-free and short-circuit proof

Technical specifications

  • Safety category: 4
  • Performance level: PL e
  • Type (general): Safety relay
  • Certification: TUV/CE/UL/cUL
Product type

Serial device

Type

SAFE GT

Operating voltage

24 V DC

Contact type

3 makers

1 breaker

Performance level

PL e

Safety rating

4

Operating temperature (min.)

0 °C

Operating temperature (max.)

55 °C

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226805 Serial device SAFE GT CM Manufactory Operating voltage: 24 V DC 3 makers, 1 breaker 1 pc(s)

Conformity certificate

Conformity certificate 2226805 Serial device SAFE GT CM Manufactory Operating voltage: 24 V DC 3 makers, 1 breaker 1 pc(s)

Description

THE SAFE GT is a multifunctional safety relay with adjustable safety function, selectable output configuration and adjustable delay time (4 OSSD of which up to 2 OSSD time-delayed).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)