• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay Sentry USR10 24VDC ABB Operating voltage: 24 V DC (W x H x D) 22.5 x 120 x 120 mm Manual/auto reset 1 pc(s)

Packaging type
Piece
Product type
Safety relay
Connector
Screw-fit
Operating voltage
24 V DC
Type
Sentry USR10 24VDC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Safety relay

Type

Sentry USR10 24VDC

Connector

Screw-fit

Operating voltage

24 V DC

Features

Manual/auto reset

Depth

120 mm

Width

22.5 mm

Height

120 mm

Dim

(W x H x D) 22.5 x 120 x 120 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325175 Safety relay Sentry USR10 24VDC ABB Operating voltage: 24 V DC (W x H x D) 22.5 x 120 x 120 mm Manual/auto reset 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325175 Safety relay Sentry USR10 24VDC ABB Operating voltage: 24 V DC (W x H x D) 22.5 x 120 x 120 mm Manual/auto reset 1 pc(s)

Description

ABB's Sentry range includes the full range of safety relays, from basic models for simple safety applications or for multiplying safety outputs, to highly flexible universal models with extremely accurate timer functions. The series thus covers all requirements for safety applications. Manual or automatic reset can be easily selected via a switch on the front of the relays. The new multi-reset function enables the reset of up to 10 safety relays Sentry with only one reset button. The BSR basic models are suitable for emergency stop shutdowns or for extending safety outputs. The individual function models SSR are suitable for application areas such as the monitoring of contacts and OSSD signals or for two-hand switching. The TSR security timers are characterized by their very high accuracy of better than 1%, and THE UNIVERSAL usr models for all common security applications offer additional display and configuration options.

This text is machine translated.