• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relays PSR-SCP- 24UC/ESA2/4X1/1X2/B 2963802 Phoenix Contact

1/2
Product type
Safety relay
Connector
Screw-fit
Operating voltage
24 V DC
24 V AC
Type
PSR-SCP- 24UC/ESA2/4X1/1X2/B
Contact type
4 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 230.00
-7 %
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety relay

Type

PSR-SCP- 24UC/ESA2/4X1/1X2/B

Connector

Screw-fit

Operating voltage

24 V DC

24 V AC

Contact type

4 makers

Performance level

PL d

Safety integrity level

SIL 2

Features

Manual/auto reset

Depth

114.5 mm

Width

22.5 mm

Height

99 mm

Dim

(W x H x D) 22.5 x 99 x 114.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 709409 Safety relays PSR-SCP- 24UC/ESA2/4X1/1X2/B 2963802 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 709409 Safety relays PSR-SCP- 24UC/ESA2/4X1/1X2/B 2963802 Phoenix Contact

Description

Safety relay to emergency stop and safety door monitoring up to SIL 2 or Cat. 2, PL d according to EN ISO 13849, one-channel operation, automatically or manually supervised activation, 4 enabling current paths, nominal input voltage 24 V AC/DC