• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relays PSR-SPP- 24UC/THC4/2X1/1X2 2963983 Phoenix Contact

Product type
Safety relay
Connector
Terminal
Operating voltage
24 V DC
24 V AC
Type
PSR-SPP- 24UC/THC4/2X1/1X2
Contact type
2 makers
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety relay

Type

PSR-SPP- 24UC/THC4/2X1/1X2

Connector

Terminal

Operating voltage

24 V DC

24 V AC

Contact type

2 makers

1 breaker

Switching voltage (max.)

24 V DC/AC

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Depth

114.5 mm

Width

22.5 mm

Height

112 mm

Dim

(W x H x D) 22.5 x 112 x 114.5 mm

Content

1 pc(s)

22.5

112 mm

114.5 mm

TRUE

TRUE

Other

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 509367 Safety relays PSR-SPP- 24UC/THC4/2X1/1X2 2963983 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 509367 Safety relays PSR-SPP- 24UC/THC4/2X1/1X2 2963983 Phoenix Contact

Description

Safety relay for two-hand control devices according to EN 574 type IIIC up to SIL 3 or Cat. 4, PL e according to EN ISO 13849, synchronous activation monitoring < 0.5 s, 2 N/O contacts, 1 N/C contact, safe isolation, plug-in spring-cage terminal blocks, width: 22.5 mm

More interesting products

(*All information is plus legal VAT)