• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 11.5599 Notification Bissiger Hund Aluminium (W x H) 250 mm x 150 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sign Caution! Bissiger Dog 25 x 15 cm

Our service for you

Technical specifications

Dim

(W x H) 250 mm x 150 mm

Product type

Notification

Type

Aluminium

Motif

Bissiger Hund

Content

1 pc(s)

Width

250 mm

Height

150 mm

Signage text

Vorsicht! Bissiger Hund

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615372 SafetyMarking 11.5599 Notification Bissiger Hund Aluminium (W x H) 250 mm x 150 mm 1 pc(s)