• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 15.7386 Warning mark strips left direction 100 x 6 cm (L x W) 1000 mm x 60 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fire escape markings

Dim

(L x W) 1000 mm x 60 mm

Length

1000 mm

Factory colour

Red

White

Width

60 mm

Content

1 pc(s)

Motif

Hygiene and distancing

Material

Aluminium

Features

Luminescent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615782 SafetyMarking 15.7386 Warning mark strips left direction 100 x 6 cm (L x W) 1000 mm x 60 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.