• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT RTS40-RD 1564167 Adhesive dots RTS Red (Ø) 40 mm 11 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 11 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflective adhesive dots

  • Red
  • (Ø) 40 mm

Technical specifications

Product type

Adhesive dots

Adhesive tape features

Reflective

Self-adhesive

Length

40 mm

Thickness

0.23 mm

Max. temperature

+30 °C

Min. temperature

+5 °C

Factory colour

Red

Carrier material

Polyethylene foil

Series

RTS

Type

RTS40-RD

Content

11 pc(s)

Dim

(Ø x L) 40 mm x 40 mm

(Ø)

40 mm

Material thickness

0.23 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564167 TOOLCRAFT RTS40-RD 1564167 Adhesive dots RTS Red (Ø) 40 mm 11 pc(s)

Description

This text is machine translated.

Make sure that you can be seen in and increase the visibility and (Transport) safety of persons, vehicles and objects. This reflective strip is self-adhesive and with red warning strips.
Possible areas of application:
· Marking of bottlenecks on buildings or gateways for accident prevention
· Cars, trailers, bicycles, prams, caravans
· Danger spots like buildings

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)