• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 15.7507 Warning mark strips (L x W) 800 mm x 30 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Warning mark strips

  • 35 hours luminosity

Technical specifications

Product type

Fire escape markings

Dim

(L x W) 800 mm x 30 mm

Length

800 mm

Factory colour

Black

White

Width

30 mm

Content

1 pc(s)

Motif

Hygiene and distancing

Standards

DIN 67510-4

Features

Luminescent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615888 SafetyMarking 15.7507 Warning mark strips (L x W) 800 mm x 30 mm

Description

Self-adhesive with non-slippery surface R11. Ideal for marking stairs and floors.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.