• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 30.0966 Seal Self-adhesive film (L x W) 15 mm x 65 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 15 mm x 65 mm

Product type

Seal

Type

Self-adhesive film

Content

10 pc(s)

Width

65 mm

Length

15 mm

Features

Tamperproof

Tamper-proof self-destructive

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614989 SafetyMarking 30.0966 Seal Self-adhesive film (L x W) 15 mm x 65 mm 10 pc(s)

Description

Scope of delivery

  • 10 pieces
  • This text is machine translated.