• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 30.1501 Labels L1 Self-adhesive film (Ø) 16 mm 16 mm EN 60454 40 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Labels L1 (outer conductor 1) 1.6 cm

Our service for you

Technical specifications

Dim

(Ø) 16 mm

Product type

Labels

Type

Self-adhesive film

Motif

L1

(Ø)

16 mm

Content

40 pc(s)

Standards

EN 60454

Signage text

L1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614857 SafetyMarking 30.1501 Labels L1 Self-adhesive film (Ø) 16 mm 16 mm EN 60454 40 pc(s)